Yuetsu Straight Coaxial Adapter 4GHz

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$72.05

(exc. GST)

$79.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$72.05-
25 +$68.474%

*price indicative

RS Stock No.:
404-6246
Mfr. Part No.:
150-8201
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Adapter

Adapter Type

N Plug to SMA Socket

Converts From Type

Type N

Converts to Type

SMA

Orientation

Straight

Operating Frequency

4GHz

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Standards/Approvals

No

Length

34.8mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy