Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- RS Stock No.:
- 295-8412
- Mfr. Part No.:
- R143703000
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.81
(exc. GST)
$143.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $130.81 |
| 15 - 49 | $128.50 |
| 50 - 99 | $122.99 |
| 100 - 249 | $120.37 |
| 250 + | $117.75 |
*price indicative
- RS Stock No.:
- 295-8412
- Mfr. Part No.:
- R143703000
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | TNC Plug to Plug | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | Nickel | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Length | 30.3mm | |
| Standards/Approvals | No | |
| Series | TNC | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type TNC Plug to Plug | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Body Plating Nickel | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Length 30.3mm | ||
Standards/Approvals No | ||
Series TNC | ||
Contact Material Brass | ||
TNC connectors
Series of TNC connectors for use in all types of TNC-TNC adaptation.
Nickel Plated - Radiall
Screw-coupling connectors offering enhanced HF performance compared to BNC equivalents
Related links
- Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Male
- Radiall Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
