Radiall Right Angle 50 Ω RF Adapter 4GHz Male Female
- RS Stock No.:
- 295-8024
- Mfr. Part No.:
- R141770000
- Brand:
- Radiall
This image is representative of the product range
Add 25 more to save $23.00
View bulk pricing optionsSubtotal (1 unit)*
$53.10
(exc. GST)
$58.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 424 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $53.10 | - |
| 25 - 49 | $52.18 | $23.00 |
| 50 + | $50.97 | $106.50 |
*price indicative
- RS Stock No.:
- 295-8024
- Mfr. Part No.:
- R141770000
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Plug to BNC Socket | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Length | 27mm | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type BNC Plug to BNC Socket | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Length 27mm | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper Alloy | ||
BNC connectors
Radiall BNC RF Coaxial Connectors
Related links
- Radiall Right Angle 50 Ω RF Adapter 4GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- Telegartner Right Angle 75 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Female
