Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$151.72

(exc. GST)

$166.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$151.72-
2 - 2$145.663%
3 - 3$140.067%
4 - 4$134.8611%
5 +$130.0214%

*price indicative

RS Stock No.:
283-3901
Distrelec Article No.:
302-42-841
Mfr. Part No.:
34_4310-50-0-1/003_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

Coaxial Plug to Coaxial Plug

Product Type

Coaxial Adapter

Converts From Type

Coaxial

Converts to Type

Coaxial

Mount Type

Bulkhead Mount

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

12GHz

Contact Plating

Silver

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Sucoplate

Converts to Gender - Connector

Female

Standards/Approvals

RoHS

Series

34_4310

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner COAXIAL ADAPTER with 50 ohm impedance and brass body.

Wide range of different configurations

Most common interfaces available

Accurate transitions

Effective and reliable interconnection solutions

Appropriate materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy