Huber+Suhner 50 Ω Adapter
- RS Stock No.:
- 261-7009
- Distrelec Article No.:
- 302-47-513
- Mfr. Part No.:
- 33_716-50-0-1/003_-E
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$245.75
(exc. GST)
$270.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $245.75 | - |
| 5 - 9 | $226.82 | 7% |
| 10 - 19 | $210.60 | 14% |
| 20 - 49 | $196.57 | 20% |
| 50 + | $184.29 | 25% |
*price indicative
- RS Stock No.:
- 261-7009
- Distrelec Article No.:
- 302-47-513
- Mfr. Part No.:
- 33_716-50-0-1/003_-E
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | 7/16 Plug to 7/16 Socket | |
| Product Type | Adapter | |
| Converts From Type | 7/16 | |
| Converts to Type | 7/16 | |
| Impedance | 50Ω | |
| Contact Plating | Silver Plated | |
| Body Plating | Silver Plated Brass | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Length | 41.62mm | |
| Series | 7/16-precision - SUHNER-716 | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass, Bronze | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type 7/16 Plug to 7/16 Socket | ||
Product Type Adapter | ||
Converts From Type 7/16 | ||
Converts to Type 7/16 | ||
Impedance 50Ω | ||
Contact Plating Silver Plated | ||
Body Plating Silver Plated Brass | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Length 41.62mm | ||
Series 7/16-precision - SUHNER-716 | ||
Standards/Approvals RoHS | ||
Contact Material Brass, Bronze | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a 7/16-precision plug to 7/16-precision jack. It weights around 0.1263 kg and has a operating temperature of -65°C to 165°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 7.5 GHz
Number of matings are 500
Related links
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 7.5GHz Male Male
- Huber+Suhner RF Series Cable Male 7/16 Connector Straight Body Crimp
- Huber+Suhner Straight Body
- Huber+Suhner Coaxial Connector Accessory
