Samtec Horizontal 75 Ω Coaxial Adapter 12GHz Male Female
- RS Stock No.:
- 196-9999
- Mfr. Part No.:
- BNC7T-P-C-GN-ST-CA3
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save $1.35
View bulk pricing optionsSubtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.03 | - |
| 5 - 24 | $8.76 | $1.35 |
| 25 - 49 | $8.49 | $13.50 |
| 50 - 99 | $8.32 | $35.50 |
| 100 + | $8.15 | $88.00 |
*price indicative
- RS Stock No.:
- 196-9999
- Mfr. Part No.:
- BNC7T-P-C-GN-ST-CA3
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Plug | |
| Impedance | 75Ω | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Polarity | Normal | |
| Operating Frequency | 12GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Length | 25.48mm | |
| Series | BNC7T | |
| Standards/Approvals | Lead-Free Solderable, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Adapter Type Adapter Jack to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Plug | ||
Impedance 75Ω | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Polarity Normal | ||
Operating Frequency 12GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Length 25.48mm | ||
Series BNC7T | ||
Standards/Approvals Lead-Free Solderable, RoHS Compliant | ||
The Samtec BNC7T-P-C-GN-ST-CA3 is BNC7T series machine jack and plug. It has Ni plated brass shell material. It is also lead–free solder able.
Contact material:TH1 & BH1 = copper alloy
Insulator material: PTFE
Working voltage:500Vrms
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Female
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
- Samtec MCX7 Series Cable Male MCX Straight Body Solder
- Samtec MMCX7 Series Cable Male MCX Right Angle Body Cable
- Samtec SMB7H Series Cable Male SMB Straight Body Crimp
- Samtec MMCX7 Series PCB Female MCX Straight Body Solder
- Samtec HD-BNC Series Cable Male BNC Straight Body Crimp
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
