Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- RS Stock No.:
- 283-3873
- Distrelec Article No.:
- 302-42-962
- Mfr. Part No.:
- 11_716-50-7-31/033_-Y
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
$906.72
(exc. GST)
$997.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $90.672 | $906.72 |
| 20 - 20 | $87.045 | $870.45 |
| 30 - 30 | $83.697 | $836.97 |
| 40 - 40 | $80.597 | $805.97 |
| 50 + | $77.718 | $777.18 |
*price indicative
- RS Stock No.:
- 283-3873
- Distrelec Article No.:
- 302-42-962
- Mfr. Part No.:
- 11_716-50-7-31/033_-Y
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Silver | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Series | 11_716 | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 7.5GHz | ||
Contact Plating Silver | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Series 11_716 | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
The Huber & Suhner COAXIAL CONNECTOR with 50 ohm impedance and brass body material with PTFE insulation.
Rugged connection
For medium and high power connection
Applicable in frequencies up to 7.5 GHz
IEC Standardized
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5 GHz
- Huber+Suhner Straight 50 Ω RF Adapter 7.5 GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5 GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 7.5 GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 7.5 GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5 GHz Male Female
- Huber+Suhner Straight Body
