Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 283-3886
- Distrelec Article No.:
- 302-15-206
- Mfr. Part No.:
- 21_BNC-50-3-28/133_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $4.28
View bulk pricing optionsSubtotal (1 unit)*
$53.87
(exc. GST)
$59.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $53.87 | - |
| 2 - 2 | $51.73 | $4.28 |
| 3 - 3 | $49.73 | $12.42 |
| 4 - 4 | $47.88 | $23.96 |
| 5 + | $46.17 | $38.50 |
*price indicative
- RS Stock No.:
- 283-3886
- Distrelec Article No.:
- 302-15-206
- Mfr. Part No.:
- 21_BNC-50-3-28/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Impedance | 50Ω | |
| Mount Type | Crimp | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Cable Type | RG223/U | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Series | 21_BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Impedance 50Ω | ||
Mount Type Crimp | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Cable Type RG223/U | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Series 21_BNC | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL CONNECTOR Straight cable jack with brass body.
Useful for frequently coupled and uncoupled connections
Available for 50 ohm and
75 ohm applications
Applicable in frequencies up to 4 GHz
- RS Stock No. 0888356
- Mfr. Part No. 34_BNC-50-0-2/133_NE
Each
$118.04
- RS Stock No. 0889739
- Mfr. Part No. 34_SMB-50-0-3/111_NE
Each
$221.12
- RS Stock No. 2059136
- Mfr. Part No. 33_BNC-SMC-50-2/1--_NE
Each
$89.15
- RS Stock No. 2059159
- Mfr. Part No. 43_SMB-50-0-2/111_NE
Each
$120.51
Related links
- Huber+Suhner N Series Cable Male N Type Straight Body Crimp
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner 21_BNC-50-3-27/133_NE Series Cable Female BNC Straight Body Crimp
- Huber+Suhner 21_BNC-50-3-12/133_NE Series Cable Female BNC Straight Body Clamp










