Amphenol RF Straight Coaxial Adapter

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$23.77

(exc. GST)

$26.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.77-
10 - 24$21.629%
25 - 49$20.6812%
50 - 99$18.3023%
100 +$16.4130%

*price indicative

RS Stock No.:
247-8729
Mfr. Part No.:
242105
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

SMA Jack to TNC Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

TNC

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Body Plating

Bronze

Cable Type

Coaxial

Length

25.4mm

Series

STYLE 310

Contact Material

Phosphor Bronze

Standards/Approvals

Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5), Standard AS/NZS 2210.3.2009- Classification I

RoHS Status: Exempt

The Amphenol RF SMA jack to TNC plug adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Insulator Material PTFE

Frequency 11 GHz

Contact material phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy