RS PRO Straight 50 Ω Coaxial Adapter 300MHz Female Female

Get a bulk buy discount

Add 5 more to save $4.20

View bulk pricing options

Subtotal (1 unit)*

$27.22

(exc. GST)

$29.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 314 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.22-
5 - 9$26.38$4.20
10 - 24$25.36$18.60
25 +$24.09$78.25

*price indicative

RS Stock No.:
246-9433
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

UHF Socket to UHF Socket

Converts From Type

UHF

Converts to Type

UHF

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

300MHz

Polarity

Normal

Contact Plating

Nickel

Body Plating

Nickel

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

34.5mm

Standards/Approvals

RoHS

Contact Material

Brass

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Straight Coaxial UHF Adapter, UHF Socket to UHF Socket, 300 MHz


The RS PRO straight UHF Socket to UHF Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting connection.

The RS PRO coaxial adapter is ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features PTFE insulation with Nickel-plated Brass contacts for excellent wear resistance and a length of 34.5mm.

Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications and equipment, GPS and antennas.

Features and benefits


  • UHF Socket to UHF Socket

  • Straight orientation

  • 34.5mm

  • Impedance of 50Ω

  • Working Voltage of 500V

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy