RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.03

(exc. GST)

$22.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 728 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.03
5 - 9$19.44
10 - 24$18.65
25 +$17.70

*price indicative

RS Stock No.:
246-9494
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

BNC Socket to TNC Plug

Product Type

Coaxial Adapter

Converts From Type

TNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Body Plating

Nickel

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

RoHS

Series

RS PRO

Contact Material

Brass

Length

31.3mm

COO (Country of Origin):
CN

RS PRO Coaxial Adapter, TNC Plug to BNC Socket, 4 GHz


The RS PRO TNC plug to BNC Socket coaxial adapter is designed for adaptation of BNC and TNC connections enabling the efficient and secure connection of coaxial cable assemblies.

Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features a 4 GHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 31.3mm.

BNC connectors feature a bayonet fitting allowing quick connection or disconnection from devices. BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and benefits


  • TNC Plug to BNC Socket

  • Straight orientation

  • 31.3mm

  • Impedance of 50Ω

  • Working Voltage of 500V

  • Insulation resistance of up to 1000MΩ

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $21.56
    Each
    $42.33
    Each
    $18.99
    Each
    $26.96

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy