Rosenberger Straight 50 Ω Adapter 40GHz Female Female

Get a bulk buy discount

Add 10 more to save $82.50

View bulk pricing options

Subtotal (1 unit)*

$458.67

(exc. GST)

$504.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$458.67-
10 - 24$450.42$82.50
25 +$442.31$409.00

*price indicative

RS Stock No.:
232-6404
Mfr. Part No.:
02K118-K00S3
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

Adapter Jack to Jack

Product Type

Adapter

Converts From Type

RPC

Converts to Type

RPC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Body Plating

Stainless Steel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Standards/Approvals

Fig. 328, MIL-STD-348A, IEC 61169-35

Contact Material

Beryllium Copper Alloy

Series

RPC

Length

25.35mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 jack

Connector type (End B) Mini-SMP jack

Series Mini-SMP, RPC-2.92

Gender jack

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy