Amphenol RF Straight 50Ω Coaxial Adapter Plug Plug 10GHz
- RS Stock No.:
- 220-5557
- Mfr. Part No.:
- PSMP-FSBA-1000
- Brand:
- Amphenol RF
114 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.31
(exc. GST)
$31.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.31 |
10 - 24 | $27.44 |
25 - 49 | $26.60 |
50 - 99 | $25.80 |
100 + | $25.01 |
- RS Stock No.:
- 220-5557
- Mfr. Part No.:
- PSMP-FSBA-1000
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω Coaxial Adapter Plug Plug 10GHz
- Amphenol RF Straight 50Ω RF Adapter Plug Plug 18GHz
- Amphenol RF Straight RF Adapter FME Plug to N Plug Plug 200MHz
- Amphenol RF Right Angle 75Ω RF Adapter Plug Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter BNC Plug to BNC Plug 10GHz
- Amphenol RF Straight RF Adapter SMA Plug to R-SMA Plug
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to HD BNC Plug 3GHz
- Rosenberger Straight 50Ω RF Adapter BNC Plug to N Plug 10GHz