- RS Stock No.:
- 194-3216
- Mfr. Part No.:
- 112667
- Brand:
- Amphenol RF
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$18.44
(exc. GST)
$20.28
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $18.44 | $1,844.00 |
200 - 300 | $17.979 | $1,797.90 |
400 + | $17.702 | $1,770.20 |
*price indicative |
- RS Stock No.:
- 194-3216
- Mfr. Part No.:
- 112667
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol BNC Jack to BNC Plug Adapters
From Amphenol a range of straight 50 Ώ BNC plug to jack adapters. Robust and reliable the adapters are ideal for the transfer of signals from one connector interface to another.
Features and Benefits
• Knurled locking ring
• 50 Ώ impedance
• Gold plated contacts
• Wide temperature range - 65˚ C to +165˚C temperature range
• 4 GHz maximum frequency
• 50 Ώ impedance
• Gold plated contacts
• Wide temperature range - 65˚ C to +165˚C temperature range
• 4 GHz maximum frequency
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC to BNC |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 33.3mm |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...