Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$565.25

(exc. GST)

$621.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$11.305$565.25-
250 +$10.174$508.7010%

*price indicative

RS Stock No.:
180-9933
Mfr. Part No.:
64430103211000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Jack to SMA Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

SMA RP

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Body Plating

Gold over Nickel

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Coupling Style

Bayonet

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

Length

21.25mm

COO (Country of Origin):
TW
The Wurth Elektronic WR-ADPT is RP SMA jack to SMA plug, straight reverse polarity coaxial adapter with brass body material.

RoHS compliant

Operating temperature ranges between -65°C up to +165°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy