Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.67

(exc. GST)

$13.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$12.67-
13 - 24$12.362%
25 +$12.164%

*price indicative

RS Stock No.:
181-0048
Distrelec Article No.:
301-54-547
Mfr. Part No.:
64430103111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA RP Jack to SMA Plug

Product Type

Coaxial Adapter

Converts From Type

SMA RP

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

18GHz

Polarity

SMA RP

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Coupling Style

Bayonet

Converts to Gender - Contact

Female

Body Plating

Gold over Nickel

Cable Type

Coaxial

Contact Material

Beryllium Copper

Length

20.18mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronic WR-ADPT is RP SMA jack to SMA jack, straight reverse polarity coaxial adapter with brass body material.

RoHS compliant

Operating temperature ranges between -65°C up to +165°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy