Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Male Male
- RS Stock No.:
- 136-7730
- Mfr. Part No.:
- 60S164-S00N1
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.15
(exc. GST)
$113.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $103.15 |
| 10 - 24 | $99.02 |
| 25 - 49 | $94.88 |
| 50 + | $92.81 |
*price indicative
- RS Stock No.:
- 136-7730
- Mfr. Part No.:
- 60S164-S00N1
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Coaxial Adapter | |
| Adapter Type | 4.3-10 Plug to 7/16 Plug | |
| Converts From Type | 7/16 | |
| Converts to Type | 4.3-10 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 8.3GHz | |
| Contact Plating | Silver over White Bronze | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | White Bronze | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 41mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Adapter | ||
Adapter Type 4.3-10 Plug to 7/16 Plug | ||
Converts From Type 7/16 | ||
Converts to Type 4.3-10 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 8.3GHz | ||
Contact Plating Silver over White Bronze | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Body Plating White Bronze | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 41mm | ||
Contact Material Brass | ||
Rosenberger 4.3-10 RF Coaxial Cable Adapters
4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.;These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.
Features and Benefits
• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss
• White bronze plated body for protection against oxidization
Product Application Information
These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
Rosenberger 4.2-10 RF Coaxial Connectors
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Male Female
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
