Get a bulk buy discount
Add 10 more to save $14.90
View bulk pricing optionsSubtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.03 | - |
| 10 + | $16.54 | $14.90 |
*price indicative
- RS Stock No.:
- 664-125
- Mfr. Part No.:
- AXA-NMBF
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Gold Plated Brass | |
| Series | AXA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Contact Material Gold Plated Brass | ||
Series AXA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter Type N Male BNC Female designed to convert N-type male connectors to BNC female interfaces for seamless RF signal transmission. Its nickel-plated brass body ensures durability and corrosion resistance in demanding environments. This adapter is commonly used in broadcast systems, RF testing setups, and telecom networks where consistent connectivity is essential.
Connector type N Male to BNC Female
Impedance 50 Ohm
Mounting style Inline free hanging design
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female












