Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 494-846
- Distrelec Article No.:
- 146-02-584
- Mfr. Part No.:
- 34_N-SMA-50-1/193_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$198.02
(exc. GST)
$217.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $198.02 | - |
| 10 - 24 | $195.58 | 1% |
| 25 - 49 | $188.55 | 4% |
| 50 - 99 | $182.18 | 7% |
| 100 + | $178.21 | 10% |
*price indicative
- RS Stock No.:
- 494-846
- Distrelec Article No.:
- 146-02-584
- Mfr. Part No.:
- 34_N-SMA-50-1/193_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA Jack to N Jack | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 34.8mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Jack to N Jack | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 34.8mm | ||
- COO (Country of Origin):
- CH
Huber+Suhner RF Adapter, 50Ω Impedance, 34.8mm Length - 34_N-SMA-50-1/193_UE
This RF adapter links SMA and N coaxial connections to enable signal transfer between compatible cable assemblies across test and instrumentation setups. It converts a female Type N Interface to a female SMA Interface in a straight orientation, providing a threaded coupling for secure mating and continuity within 50Ω signal chains up to high microwave frequencies.
Features and Benefits:
• 50Ω impedance supports low-reflection signal transmission
• Operates to 18 GHz for wideband microwave applications
• Gold-over-nickel contacts reduce contact resistance
• Beryllium copper contact material delivers spring-like conductivity
• Sucoplate body plating resists corrosion in field use
• Cable mount, straight orientation simplifies inline connections
• Operates to 18 GHz for wideband microwave applications
• Gold-over-nickel contacts reduce contact resistance
• Beryllium copper contact material delivers spring-like conductivity
• Sucoplate body plating resists corrosion in field use
• Cable mount, straight orientation simplifies inline connections
Applications
• Suitable for RF test benches requiring SMA to N transitions
• Ideal for equipment racks in automation and control cabinets
• Used with coaxial measurement leads in electronics labs
• Can be used for signal routing in electrical diagnostic setups
• Ideal for equipment racks in automation and control cabinets
• Used with coaxial measurement leads in electronics labs
• Can be used for signal routing in electrical diagnostic setups
What coupling mechanism secures the connection during use?
A threaded coupling style provides mechanical retention and consistent electrical mating under vibration.
Which connector genders are presented on each end?
Both connector and contact faces are female on the Type N and SMA interfaces to allow connection with male-terminated cables.
How is the adapter mounted in a cable run?
It is designed for cable mounting to be inserted inline between coaxial cable terminations.
What is the adapters polarity and orientation?
The unit is supplied with normal polarity in a straight alignment for straightforward inline connections.
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male
