TAP France Black Coat Stand
- RS Stock No.:
- 260-0948
- Mfr. Part No.:
- 0012355
- Brand:
- TAP France
Subtotal (1 unit)*
$750.60
(exc. GST)
$825.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.60 |
*price indicative
- RS Stock No.:
- 260-0948
- Mfr. Part No.:
- 0012355
- Brand:
- TAP France
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
| Brand | TAP France | |
| Number of Hooks | 5 | |
| Product Type | Coat Stand | |
| Colour | Black | |
| Height | 1.72m | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TAP France | ||
Number of Hooks 5 | ||
Product Type Coat Stand | ||
Colour Black | ||
Height 1.72m | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
This plastic coat rack with umbrella stand is 5 pivoting heads + 5 swivel hooks in black plastic. The 360° swivel head of the stand allows to place the coat rack in a corner or along the wall. The stand has diameter of 470 mm and height of 1720 mm.
Metal tube thickness 12/10 mm
Black plastic umbrella holder with base water collector
Black plastic base, Ø 470 mm
Related links
- TAP France Black Low Density Polyethylene Bin Bag 14 μm Thickness, 50 Per Pack per Package
- TAP France Black Low Density Polyethylene Bin Bag 35 μm Thickness, 200 Per Pack per Package
- Coat Stands
- TAP France Clear High Density Polyethylene Bin Bag 20 μm Thickness, 100 Per Pack per Package
- Durable A4 Flip Chart Stand
- Durable A3 Flip Chart Stand
- Dremel Drill Stand Drill Stand
- Hama PC Stand PC Stand