- RS Stock No.:
- 242-5627
- Mfr. Part No.:
- 1965401
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) 1 Box of 4
$61.09
(exc. GST)
$67.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $61.09 | $15.272 |
*price indicative |
- RS Stock No.:
- 242-5627
- Mfr. Part No.:
- 1965401
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The HYGEN disposable microfibre cloth Charging tub is a component of the disposable microfibre system that effectively moistens 40 cloths at once while ensuring correct saturation levels. The system combines superior microfibre with built-in scrubber technology, in a disposable application, to prevent cross-transmission and reduce the risk of healthcare-associated infections. The solution for optimising infection prevention, ensuring environmental hygiene and improving productivity.
Works as a versatile cleaning solution that is ideal for dusting and wet cleaning
Compatible with bleach and quat
Streak-free cleaning for mirrors, glass, and stainless steel
Convenient charging system and compatible with existing Microfibre tools
Compatible with bleach and quat
Streak-free cleaning for mirrors, glass, and stainless steel
Convenient charging system and compatible with existing Microfibre tools
Specifications
Attribute | Value |
---|---|
Cloth Material | Microfibre |
Application | General Cleaning |
Cloth Features | Disposable |
Colour | Blue |
Trade Name | Hygen |
Package Type | Tub |
Number of Wipes per Pack | 40 |
Related links
- HYGEN Hygen Microfibre Blue Microfibre Cloths for General...
- HYGEN Hygen Blue Microfibre Cloths for Glass, Pack of 12
- HYGEN Hygen Green Microfibre Cloths for General Cleaning, Pack of 12
- HYGEN Hygen Microfibre Green Microfibre Cloths for General...
- HYGEN Hygen Blue Microfibre Cloths for General Cleaning, Pack of 12
- HYGEN Hygen Yellow Microfibre Cloths for General Cleaning, Pack of 12
- HYGEN Hygen Microfibre Yellow Microfibre Cloths for General...
- HYGEN Hygen Red Microfibre Cloths for General Cleaning, Pack of 12