Tork Air Freshener Odour Neutraliser White Cotton Cloths for General Purpose, Dry Use, Roll of 45 Per Pack, 38.5 cm,
- RS Stock No.:
- 328-262
- Mfr. Part No.:
- 500137
- Brand:
- Tork
Subtotal (1 unit)*
$143.51
(exc. GST)
$157.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $143.51 |
*price indicative
- RS Stock No.:
- 328-262
- Mfr. Part No.:
- 500137
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Cotton | |
| Product Type | Cloths | |
| Application | General Purpose | |
| Cloth Features | Soft | |
| Colour | White | |
| Trade Name | Air Freshener Odour Neutraliser | |
| Package Type | Roll | |
| Quantity Per Package | 45Per Pack | |
| Wiper Size | 38.5 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Cotton | ||
Product Type Cloths | ||
Application General Purpose | ||
Cloth Features Soft | ||
Colour White | ||
Trade Name Air Freshener Odour Neutraliser | ||
Package Type Roll | ||
Quantity Per Package 45Per Pack | ||
Wiper Size 38.5 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Light-Duty Cleaning Cloth is perfect for cleaning dust or dirt, whether damp or dry. Its soft and flexible design is ideal for tight spaces and can be rinsed and reused multiple times. Made with Tork exelCLEAN technology, it's an eco-friendly option with a 28% reduction in CO2 emissions since 2011, and the packaging is made from recycled materials.
Can be used with cleaning solutions sanitisers and disinfectants
High capacity roll for longer use and fewer refills
Related links
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Air Freshener White
- RS PRO Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Smartora Mixed Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
