Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5V LFCSP WD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
809-9705
Mfr. Part No.:
AD9837ACPZ-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Direct Digital Synthesiser

Sub Type

Direct Synthesiser

Conversion Rate

16Msps

Output Logic Level

CMOS

Maximum Output Frequency

5MHz

Mount Type

Surface

Package Type

LFCSP WD

Pin Count

10

Maximum Input Frequency

5MHz

Number of Outputs

5

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Input Logic Level

CMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.1mm

Standards/Approvals

No

Length

3.1mm

Height

800μm

Series

AD9837

Automotive Standard

No

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices


A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy