Analog Devices AD9850BRSZ Digital Synthesiser 5 28-Pin 5.25V SSOP
- RS Stock No.:
- 412-933
- Mfr. Part No.:
- AD9850BRSZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$64.03
(exc. GST)
$70.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 3 left, ready to ship from another location
- Final 18 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $64.03 |
*price indicative
- RS Stock No.:
- 412-933
- Mfr. Part No.:
- AD9850BRSZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Digital Synthesiser | |
| Sub Type | Digital Synthesiser | |
| Conversion Rate | 125000ksps | |
| Output Logic Level | CMOS | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Input Frequency | 125MHz | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Input Logic Level | CMOS | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Height | 1.75mm | |
| Length | 10.2mm | |
| Series | AD9850 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Digital Synthesiser | ||
Sub Type Digital Synthesiser | ||
Conversion Rate 125000ksps | ||
Output Logic Level CMOS | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Input Frequency 125MHz | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Input Logic Level CMOS | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Height 1.75mm | ||
Length 10.2mm | ||
Series AD9850 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Frequency Synthesizers
Related links
- Analog Devices Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9851BRSZ Direct Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9831ASTZ Digital Synthesiser 5 48-Pin 5.5 V LQFP
- Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5 V LFCSP WD
- onsemi Frequency Synthesiser 1 32-Pin 5.25 V QFN
- Maxim Integrated Frequency Synthesiser 1 8-Pin 5.25 V SOIC
- Maxim Integrated DS1086Z+ Frequency Synthesiser 1 8-Pin 5.25 V SOIC
- onsemi NBC12439AMNG Frequency Synthesiser 1 32-Pin 5.25 V QFN
