Analog Devices ADG5401FBCPZ-RL7 Low Side, Low Side Power Switch IC 10-Pin, LFCSP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$23.12

(exc. GST)

$25.44

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 78 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$11.56$23.12

*price indicative

Packaging Options:
RS Stock No.:
228-1604
Mfr. Part No.:
ADG5401FBCPZ-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Switch Type

Low Side

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

8.5Ω

Number of Outputs

1

Mount Type

Surface

Package Type

LFCSP

Minimum Supply Voltage

8V

Maximum Supply Voltage

44V

Pin Count

10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

ADG5401F

The Analog Devices main channel SPST switch is low on-resistance switch that features overvoltage protection, power off protection, and overvoltage detection on the source pins (S and SFB).It also features a protected secondary feedback channel for use with digital-to-analog converter (DAC) or amplifier outputs.

Analog output protection and detection solution

Optimized resistance for measurement channel and feedback channel

Known output under all conditions

Latch-up immune

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy