Analog Devices AD9831ASTZ Digital Synthesiser 5 48-Pin 5.5V LQFP
- RS Stock No.:
- 523-7516
- Mfr. Part No.:
- AD9831ASTZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-7516
- Mfr. Part No.:
- AD9831ASTZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Digital Synthesiser | |
| Sub Type | Digital Synthesiser | |
| Conversion Rate | 25000ksps | |
| Output Logic Level | CMOS | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Input Frequency | 25MHz | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 5.5V | |
| Input Logic Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | AD9831 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Digital Synthesiser | ||
Sub Type Digital Synthesiser | ||
Conversion Rate 25000ksps | ||
Output Logic Level CMOS | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Input Frequency 25MHz | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 5.5V | ||
Input Logic Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series AD9831 | ||
Automotive Standard No | ||
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Frequency Synthesizers
Related links
- Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5 V LFCSP WD
- Analog Devices Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9850BRSZ Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9851BRSZ Direct Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9910 Direct Digital Synthesiser (DDS) Evaluation Kit AD9910/PCBZ
- Analog Devices 48-Pin LQFP
- Analog Devices 48-Pin LQFP
- Analog Devices Direct Synthesiser 2 80-Pin 3.465 V TQFP
