Renesas Electronics 5V41236PGG Digital Synthesiser 4 20-Pin 3.46V TSSOP
- RS Stock No.:
- 254-4951
- Mfr. Part No.:
- 5V41236PGG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4951
- Mfr. Part No.:
- 5V41236PGG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Synthesiser | |
| Sub Type | Digital Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Outputs | 4 | |
| Maximum Input Frequency | 25MHz | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Synthesiser | ||
Sub Type Digital Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Outputs 4 | ||
Maximum Input Frequency 25MHz | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics PCIe Gen1/2/3 compliant spread spectrum capable clock generator. The device has 4 differential HCSL outputs and can be used in communication or embedded systems to substantially reduce electro-magnetic interference (EMI). The spread amount and output frequency are selectable via select pins.
20-TSSOP package, small board footprint
Spread spectrum capable, reduces EMI
Outputs can be terminated to LVDS, can drive a wider variety of devices
Power-down pin, greater system power management
OE control pin, greater system power management
Spread% and frequency pin selection, no software required to configure device
Industrial temperature range available, supports demanding embedded applications
Related links
- Renesas Electronics Digital Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics 5V41066PGGI Digital Synthesiser 4 20-Pin 3.47 V TSSOP
- onsemi Frequency Synthesiser 2 16-Pin 3.465 V TSSOP
- onsemi NB3N51032DTG Frequency Synthesiser 2 16-Pin 3.465 V TSSOP
- Analog Devices Direct Synthesiser 2 80-Pin 3.465 V TQFP
- Analog Devices AD9854ASVZ Direct Synthesiser 2 80-Pin 3.465 V TQFP
