onsemi Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- RS Stock No.:
- 145-4049
- Mfr. Part No.:
- NB3N51032DTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4049
- Mfr. Part No.:
- NB3N51032DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Frequency Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Input Frequency | 25MHz | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Series | NB3N51032 | |
| Standards/Approvals | PCIe Gen 1, Gen 3, Gen 2 | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Frequency Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Input Frequency 25MHz | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Series NB3N51032 | ||
Standards/Approvals PCIe Gen 1, Gen 3, Gen 2 | ||
Width 4.5mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NB3N51032DTG Frequency Synthesiser 2 16-Pin 3.465 V TSSOP
- Renesas Electronics Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- onsemi PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics Digital Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics 5V41236PGG Digital Synthesiser 4 20-Pin 3.465 V TSSOP
- Analog Devices Direct Synthesiser 2 80-Pin 3.465 V TQFP
