onsemi NBC12439AMNG Frequency Synthesiser 1 32-Pin 5.25V QFN
- RS Stock No.:
- 145-3624
- Mfr. Part No.:
- NBC12439AMNG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 74 units)*
$1,040.81
(exc. GST)
$1,144.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 74 - 74 | $14.065 | $1,040.81 |
| 148 - 222 | $13.713 | $1,014.76 |
| 296 + | $13.502 | $999.15 |
*price indicative
- RS Stock No.:
- 145-3624
- Mfr. Part No.:
- NBC12439AMNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Frequency Synthesiser | |
| Output Logic Level | CMOS | |
| Maximum Output Frequency | 800MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Maximum Input Frequency | 20MHz | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 5.25V | |
| Input Logic Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 950μm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Frequency Synthesiser | ||
Output Logic Level CMOS | ||
Maximum Output Frequency 800MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Maximum Input Frequency 20MHz | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 5.25V | ||
Input Logic Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 950μm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NBC12439AMNG Frequency Synthesiser 1 32-Pin 5.25 V QFN
- Maxim Integrated DS1086Z+ Frequency Synthesiser 1 8-Pin 5.25 V SOIC
- Maxim Integrated Frequency Synthesiser 1 8-Pin 5.25 V SOIC
- onsemi Frequency Synthesiser 2 16-Pin 3.465 V TSSOP
- Analog Devices Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9850BRSZ Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Analog Devices AD9851BRSZ Direct Digital Synthesiser 5 28-Pin 5.25 V SSOP
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
