Infineon CY2304NZZXI-1 Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 273-5270
- Mfr. Part No.:
- CY2304NZZXI-1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 162 units)*
$3,028.27
(exc. GST)
$3,331.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 162 - 162 | $18.693 | $3,028.27 |
| 324 + | $17.749 | $2,875.34 |
*price indicative
- RS Stock No.:
- 273-5270
- Mfr. Part No.:
- CY2304NZZXI-1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 140MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 5ns | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Series | CY2304NZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 140MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 5ns | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Series CY2304NZ | ||
Automotive Standard No | ||
The Infineon Buffer is a low cost buffer designed to distribute high speed clocks for PCI X and other applications. The device operates at 3.3 V and outputs can run up to 140 MHz. The output to output skew less than 100 ps.
60 ps typical output-output skew
Space saving 8 pin TSSOP package
60 ps typical output to output skew
Buffers all frequencies from DC to 140 MHz
Related links
- Infineon Clock Buffer 8-Pin TSSOP
- Infineon CY2305SXI-1 Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments PLL Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP
