Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 263-7895
- Mfr. Part No.:
- 5PB1104PGGK
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$314.30
(exc. GST)
$345.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 192 | $3.274 | $314.30 |
| 288 - 480 | $3.107 | $298.27 |
| 576 + | $2.774 | $266.30 |
*price indicative
- RS Stock No.:
- 263-7895
- Mfr. Part No.:
- 5PB1104PGGK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 3.4ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 5PB11xx | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 3.4ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 5PB11xx | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Renesas Electronics high-performance LVCMOS clock buffer supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs.
Integrated serial termination for 50Ω channel
Very low pin-to-pin skew < 50ps
Very low additive jitter < 50fs
Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
Related links
- Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1104PGGI8 Clock Buffer 8-Pin TSSOP
- Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Infineon Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
