Renesas Electronics 2305-1DCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7812
- Mfr. Part No.:
- 2305-1DCGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7812
- Mfr. Part No.:
- 2305-1DCGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 133MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 2305-1DCGI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 133MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 2305-1DCGI | ||
Automotive Standard No | ||
The Renesas Electronics 2305 is a low phase noise, high-speed PLL based, low-skew zero delay buffer. Based on IDT's proprietary low jitter Phase Locked Loop (PLL) techniques, the device provides four low skew outputs at speeds up to 133 MHz at 3.3 V. The outputs can be generated from the PLL (for zero delay), or directly from the input (for testing), and can be set to tri-state mode or to stop at a low level. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The 2305 is available in two different versions. The 2305-1 is the base part. The 2305-1H is a high drive version with faster rise and fall times.
Clock outputs from 10 to 133 MHz
Zero input-output delay
Four low skew (<250 ps) outputs
Device-to-device skew <700 ps
Full CMOS outputs with 25 mA output drive capability at TTL levels
5 V tolerant CLKIN
Related links
- Renesas Electronics 2305-1DCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
