Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$1.352$13.52
30 - 40$1.318$13.18
50 +$1.301$13.01

*price indicative

Packaging Options:
RS Stock No.:
217-7814
Mfr. Part No.:
2305-1DCG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

133MHz

Maximum Propagation Delay Time

250ps

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

2305-1DCG

Height

1.75mm

Length

5mm

Automotive Standard

No

The Renesas Electronics 2305 is a low phase noise, high-speed PLL based, low-skew zero delay buffer. Based on IDT's proprietary low jitter Phase Locked Loop (PLL) techniques, the device provides four low skew outputs at speeds up to 133 MHz at 3.3 V. The outputs can be generated from the PLL (for zero delay), or directly from the input (for testing), and can be set to tri-state mode or to stop at a low level. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The 2305 is available in two different versions. The 2305-1 is the base part. The 2305-1H is a high drive version with faster rise and fall times.

Clock outputs from 10 to 133 MHz

Zero input-output delay

Four low skew (<250 ps) outputs

Device-to-device skew <700 ps

Full CMOS outputs with 25 mA output drive capability at TTL levels

5 V tolerant CLKIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy