Detectamet A5 Silver Aluminium Detectable Clipboard Portrait
- RS Stock No.:
- 665-577
- Mfr. Part No.:
- 300-O08-P30-A10
- Brand:
- Detectamet
Subtotal (1 unit)*
$40.34
(exc. GST)
$44.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.34 |
*price indicative
- RS Stock No.:
- 665-577
- Mfr. Part No.:
- 300-O08-P30-A10
- Brand:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Aluminium | |
| Colour | Silver | |
| Compatible Paper Size | A5 | |
| Standards/Approvals | No | |
| Orientation | Portrait | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Aluminium | ||
Colour Silver | ||
Compatible Paper Size A5 | ||
Standards/Approvals No | ||
Orientation Portrait | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Aluminium and stainless steel clipboards are built for durability and contamination control in food processing, pharmaceutical, and industrial environments. Designed to be metal detectable and X-ray visible, they help maintain compliance while keeping documents secure and accessible.
A5 size
Portrait orientation
It is suitable for laser engraving
