RS Better World
Esselte A4 Black Cardboard Clipboard
- RS Stock No.:
- 652-432
- Mfr. Part No.:
- 56057
- Brand:
- Esselte
Subtotal (1 unit)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-432
- Mfr. Part No.:
- 56057
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Clipboard | |
| Material | Cardboard | |
| Colour | Black | |
| Compatible Paper Size | A4 | |
| Height | 349mm | |
| Width | 232mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Clipboard | ||
Material Cardboard | ||
Colour Black | ||
Compatible Paper Size A4 | ||
Height 349mm | ||
Width 232mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte clipboard is a robust solution designed for those who need to write on the go. Ideal for professionals and students alike, it enables easy note-taking and document handling with its strong metal clip, capable of securely holding up to 200 sheets of paper. The clipboard is MADE with Durable cardboard covered in a PP foil, ensuring longevity and resistance to wear and tear. Its Compact dimensions make it a convenient choice for A4 documents, fitting seamlessly into bags or briefcases. With a sleek black finish and a handy hanging hook, this clipboard combines functionality with a polished appearance.
Strong metal clip securely holds up to 200 sheets of paper, making it perfect for extensive note-taking
Crafted from Durable cardboard coated with PP foil for increased resilience against daily use
Compact dimensions of 232 x 3 x 349 mm ensure easy portability and storage
Designed specifically for A4 document format, catering to standard paper sizes
Lightweight at just 168 g, facilitating effortless transport during meetings or outdoor activities
Includes a convenient hanging hook for easy display or Storage Options
Available in a sleek black colour that complements professional environments
RS Better World
- RS Stock No. 0652433
- Mfr. Part No. 604037
Each
$9.39
RS Better World
- RS Stock No. 0652430
- Mfr. Part No. 56047
Each
$11.31












