RS Better World

Esselte A4 Black Cardboard Clipboard

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-430
Mfr. Part No.:
56047
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Clipboard

Material

Cardboard

Colour

Black

Compatible Paper Size

A4

Width

242mm

Height

349mm

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte clipfolder with cover is designed for those on the move, providing a robust solution for your writing and document management needs. Made from Durable cardboard coated with PP foil, it uniquely combines style and functionality. This strong clipfolder is equipped with a heavy-duty metal clip capable of holding up to 200 sheets of paper, making it Ideal for both professional and personal use. Whether you're heading to a meeting or simply jotting down notes, this A4-format clipfolder offers additional convenience with its inside pocket for loose documents and a handy slot for your pen or pencil. Lightweight yet sturdy, it keeps your papers protected while ensuring you stay organised wherever you go.

Strong metal clip secures up to 200 sheets of paper

Additional inside pocket for storing loose documents

Crafted from cardboard coated with PP foil for durability

Includes a practical hanging hook for versatile usage

Compact dimensions of 242 x 12 x 349 mm for easy portability

Designed for A4 format documents, ensuring compatibility

Weighs only 290 g, making it lightweight and convenient

Pallet quantity of 900 facilitates bulk ordering and inventory

Minimum order quantity of 0 allows for flexible purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy