Jubilee 54 Piece 304 Stainless Steel Hose Clip Kit

Subtotal (1 unit)*

$205.48

(exc. GST)

$226.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$205.48

*price indicative

RS Stock No.:
908-9093
Mfr. Part No.:
PPJJSS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose Clip Kit

Number of Pieces

54

Number of Sizes

8

Material

304 Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Jubilee® Junior Pocket Pack – Stainless Steel 304 Grade


Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.

These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Pocket Pack


This convenient Junior Pocket Pack contains 54 of the most popular Junior clips, suitable for low pressure applications ranging from 7 mm to 16 mm. The set is supplied in a convenient plastic container which is ideal for use in any industrial environment.

Features and Benefits


1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine applications

Complies with SAE internationally-recognised standards

Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Pack Contents


6 x NB0709 (7-9 mm adjustment)

6 x NB0810 (8-10 mm adjustment)

6 x NB0911 (9-11 mm adjustment)

8 x NB1012 (10-12 mm adjustment)

10 x NB1113 (11-13 mm adjustment)

8 x NB1214 (12-14 mm adjustment)

6 x NB1315 (13-15 mm adjustment)

4 x NB1416 (14-16 mm adjustment)

Applications


These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:

Marine

Oil and gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy