Jubilee 143 Piece 304 Stainless Steel Hose Clip Kit
- RS Stock No.:
- 908-9080
- Mfr. Part No.:
- HCP143SS
- Brand:
- Jubilee
Subtotal (1 unit)*
$888.58
(exc. GST)
$977.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.58 |
*price indicative
- RS Stock No.:
- 908-9080
- Mfr. Part No.:
- HCP143SS
- Brand:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Kit | |
| Number of Pieces | 143 | |
| Number of Sizes | 8 | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Kit | ||
Number of Pieces 143 | ||
Number of Sizes 8 | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Jubilee® Workshop Pack – Stainless Steel 304 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Workshop Pack
This versatile Workshop Pack contains 143 of the most popular Jubilee clips, suitable for applications ranging from 9.5 mm to 40 mm. The set is supplied in a tough plastic container which is ideal for use in the toughest industrial environments.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Pack Contents
24 x 000 (9.5-12 mm adjustment)
32 x M00 (11-16 mm adjustment)
28 x 00 (13-20 mm adjustment)
13 x 0 (16-22 mm adjustment)
14 x 0X (18-25 mm adjustment)
12 x 1A (22-30 mm adjustment)
7 x 1X (30-40 mm adjustment)
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas
Related links
- Jubilee 54 Piece 304 Stainless Steel Hose Clip Kit
- Jubilee 100 Piece 304 Stainless Steel Hose Clip Kit
- Jubilee 143 Piece Zinc Plated Mild Steel Hose Clip Kit
- RS PRO 70 Piece 304 Stainless Steel Hose Clip Kit
- Jubilee 143 Piece Stainless Steel P-Clip Kit 9.5 mm 40 mm
- JCS 1 Piece 304 Stainless Steel Hose Clip Banding 13 mm
- Jubilee 32 Piece Stainless Steel Hose Clip Kit
- JCS Hi-Torque 157 Piece Stainless Steel Hose Clip Kit
