Sifam Tinsley BI94 Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm

Subtotal (1 unit)*

$70.39

(exc. GST)

$77.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.39

*price indicative

RS Stock No.:
123-6747
Mfr. Part No.:
BI94-5FXXNCCAS00ST
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

96mm

Cutout Width

96mm

Depth

62.5mm

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Maximum Ampere Value

5 A

Standards/Approvals

VDE / VDI 3540, IEC 61010, VDE-0411, VDE 0110, DIN 43718, DIN 43701, IEC 1010, DIN 46200/46282, 93/68/EEC, 2004/108/EC, VDE 0410, DIN 43807, 2006/95/EC, IEC 529, DIN 40050, IEC51/DINEN60051, DIN IEC 61554, CE ing, DIN 43802, UL 94 V-0

Series

BI94

Minimum Measurement

0 A

Maximum Measurement

5 A

Non Compliant

COO (Country of Origin):
IN

Sigma Series EB-BM Panel Ammeters


EM-BM series of analogue panel ammeters are housed in a moulded polycarbonate casing and monitor the most economic use of transformer stations and LT distribution feeder. The ammeters do so by indicating the thermal/time characteristics of the load.

Features and Benefits


• Interchangeable scales

• Moving iron

• User accessible reset knob

• Knife edge pointers

• Easily replaceable glass and bezel

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy