RS PRO 600 mm x 140 mm F Clamp Clamp
- RS Stock No.:
- 771-9326
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $216.70
View bulk pricing optionsSubtotal (1 unit)*
$244.82
(exc. GST)
$269.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $244.82 | - |
| 5 + | $201.48 | $216.70 |
*price indicative
- RS Stock No.:
- 771-9326
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 600mm | |
| Jaw Depth | 140mm | |
| Finish | Chrome | |
| Material | Forged Steel | |
| Height Under Arm | 600mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 140mm | ||
Finish Chrome | ||
Material Forged Steel | ||
Height Under Arm 600mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Drop Forged Heavy Duty Clamp
Heavy duty clamp ideal for use in steel fabrication, construction work, welding applications and many others industrial and domestic clamping uses.
Swivel clamping system
One piece steel handle
High clamping capacity
Forged steel construction
