RS PRO 500 mm x 140 mm F Clamp Clamp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $229.15

View bulk pricing options

Subtotal (1 unit)*

$258.90

(exc. GST)

$284.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$258.90-
5 +$213.07$229.15

*price indicative

RS Stock No.:
771-9322
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

500mm

Jaw Depth

140mm

Finish

Chrome

Material

Forged Steel

Height Under Arm

500mm

Series

RS PRO

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Drop Forged Heavy Duty Clamp


Heavy duty clamp ideal for use in steel fabrication, construction work, welding applications and many others industrial and domestic clamping uses.

Swivel clamping system

One piece steel handle

High clamping capacity

Forged steel construction

Each
$190.99
Each
$97.88
Each
$244.82
Each
$187.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy