RS PRO 600 mm x 120 mm F Clamp Clamp
- RS Stock No.:
- 771-9332
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $123.70
View bulk pricing optionsSubtotal (1 unit)*
$139.86
(exc. GST)
$153.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $139.86 | - |
| 5 + | $115.12 | $123.70 |
*price indicative
- RS Stock No.:
- 771-9332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 600mm | |
| Jaw Depth | 120mm | |
| Finish | Chrome | |
| Material | Forged Steel | |
| Height Under Arm | 600mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 120mm | ||
Finish Chrome | ||
Material Forged Steel | ||
Height Under Arm 600mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO 600 mm x 120 mm Screw Clamp
You can use this RS PRO clamp to hold two materials together while you make a more permanent attachment with glue or screws. It's commonly found in both home and business settings, as it's relied on by DIY enthusiasts, builders and carpenters alike.
The F-style clamp has jaws made from high-quality forged steel, so it's durable enough for the wear-and-tear of daily life. For added strength, the metal rail has been cold galvanised. It won't corrode or tarnish in damp conditions, which means there's no chance it will leave unsightly rust marks on your handiwork.
This component has a swivel clamp that you can adjust to fit the size of the materials you're working with. It has a wide clamping area, to ensure that your materials don't become loose while you're working on them. Thanks to its heavy-duty clamping capacity, it's often used to hold wood, metal and tiles securely in place.
Features and Benefits
• Screw clamp
• Jaw depth of 120 mm
• Jaw opening of 600 mm
