Bessey 160 mm x 60 mm Clamp Clamp

Subtotal (1 unit)*

$167.33

(exc. GST)

$184.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.33

*price indicative

RS Stock No.:
272-6470
Mfr. Part No.:
GTR16S6H
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Clamp

Jaw Opening

160mm

Jaw Depth

60mm

Finish

Galvanised

Material

Steel

Standards/Approvals

No

Series

BESSEY

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bessey table clamp that is designed for holding materials safely and securely on MDF tables that are equipped with matrix holes and T-tracks. Ergonomically shaped wooden handle or ratchet action lever handle for more clamping force, up to 5 times faster than conventional clamps.

Versatility

Highest grade materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy