Stanley FatMax G Clamp
- RS Stock No.:
- 257-7128
- Mfr. Part No.:
- FMHT0-83243
- Brand:
- Stanley FatMax
Subtotal (1 unit)**
$174.02
(exc. GST)
$191.42
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $174.02 |
**price indicative
- RS Stock No.:
- 257-7128
- Mfr. Part No.:
- FMHT0-83243
- Brand:
- Stanley FatMax
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley FatMax | |
Type | G Clamp | |
Select all | ||
---|---|---|
Brand Stanley FatMax | ||
Type G Clamp | ||
Related links
- Stanley FatMax 5m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley FatMax 6/8/12mm Cordless Nail & Staple Gun, EU
- Stanley FatMax 6 → 14mm Cordless Nail & Staple Gun, EU
- Stanley Fatmax Straight 200mm Closed Length, 300g
- Stanley FATMAX Series Automatic Wire Stripper Wire Stripper 22.0mm Max, 250 mm Overall
- Stanley FatMax Digital Thermometer +1350°C Max °C and °F Measurements
- Stanley Tools 150mm Quick Clamp