Stanley 300 mm x 92 mm Quick Clamp Clamp
- RS Stock No.:
- 125-2071
- Mfr. Part No.:
- FMHT83279-0
- Brand:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-2071
- Mfr. Part No.:
- FMHT83279-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 92mm | |
| Clamping Force | 270kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 92mm | ||
Clamping Force 270kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Stanley Fatmax XL Trigger Clamps
The Stanley Tools FatMax XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement
Diecast ergonomic release trigger for quick-release
Easy button release for conversion to spreader
Removable soft jaw plates with recess to hold bar and rounded materials
Heat treated I-beam bar for strength and durability
Related links
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- Stanley 900 mm x 92 mm Quick Clamp Clamp
- Stanley 600 mm x 92 mm Quick Clamp Clamp
- Stanley 1250 mm x 92 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 60 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp












