Subtotal (1 unit)*
$87.44
(exc. GST)
$96.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.44 |
*price indicative
- RS Stock No.:
- 236-0406
- Mfr. Part No.:
- DM.34GM
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Hose Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 55mm | |
| Finish | Red | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | DM | |
| Length | 205mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Hose Clamp | ||
Product Type Clamp | ||
Jaw Opening 55mm | ||
Finish Red | ||
Material Plastic | ||
Standards/Approvals No | ||
Series DM | ||
Length 205mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom hose are clamped shut instantly without damage. Made by plastic structure.
Diameter: 25 To 55mm
Length: 205mm
Related links
- Facom 28 mm Hose Clamp Clamp
- Facom 15 mm Hose Clamp Clamp
- Facom 45 mm Screw Type Hose Clamp
- Facom 27 mm Screw Type Hose Clamp
- RS PRO 304 Stainless Steel Bolt Head Hose Clamp 20mm 55 mm ID
- Facom 55 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 55 mm 25.4 mm Drive Impact Socket, 80mm length
- Facom 55 mm 1/2 in Drive Impact Socket, 78mm length











