Subtotal (1 unit)*
$206.29
(exc. GST)
$226.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.29 |
*price indicative
- RS Stock No.:
- 236-0411
- Mfr. Part No.:
- DM.90
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Clamp | |
| Sub Type | Screw Type Hose | |
| Jaw Opening | 27mm | |
| Finish | Red | |
| Material | Metal | |
| Series | DM | |
| Length | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Clamp | ||
Sub Type Screw Type Hose | ||
Jaw Opening 27mm | ||
Finish Red | ||
Material Metal | ||
Series DM | ||
Length 65mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom DM series of screw-type hose clamps as metal structure. It is used cooling circuit, fuel circuit and air circuit.
Length: 65mm
Diameter: 27mm
Related links
- Facom 45 mm Screw Type Hose Clamp
- Ezyclamp Nylon Hex Screw Hose Clamp 150 mm ID
- Facom 28 mm Hose Clamp Clamp
- Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- Facom 15 mm Hose Clamp Clamp
- Facom 55 mm Hose Clamp Clamp
- Facom HGV Clutch Centring Set Vehicle Test Kit Cylinder, 27 mm
- Facom 27 mm 3/4 in Drive Impact Socket, 90mm length
