Facom 55 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$70.83

(exc. GST)

$77.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.83

*price indicative

RS Stock No.:
235-0388
Mfr. Part No.:
NSX.55L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

55 mm

Socket Type

Torx

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

78mm

Finish

Phosphate

Standards/Approvals

EN

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NSX.L torx male impact sockets. It has drive size of 1/2 inch.

Overall length 78 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy