Facom 55 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9553
- Mfr. Part No.:
- NM.55LA
- Brand:
- Facom
Subtotal (1 unit)*
$495.01
(exc. GST)
$544.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.01 |
*price indicative
- RS Stock No.:
- 235-9553
- Mfr. Part No.:
- NM.55LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 55 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, ISO, DIN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 55 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, ISO, DIN | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive long-reach metric 6-point impact sockets which is use for your safety, always use impact sockets with suitable rings and safety pins.
Size: 55mm
Length: 100mm
Related links
- Facom 55 mm 25.4 mm Drive Impact Socket, 80mm length
- Facom 33 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 75 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 41 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 34 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 50 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 42 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 77 mm 25.4 mm Drive Impact Socket, 100mm length
