BETA 230 mm x 100 mm F Clamp Clamp
- RS Stock No.:
- 191-5784
- Mfr. Part No.:
- 1595 200
- Brand:
- BETA
Subtotal (1 unit)*
$139.39
(exc. GST)
$153.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.39 |
*price indicative
- RS Stock No.:
- 191-5784
- Mfr. Part No.:
- 1595 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 230mm | |
| Jaw Depth | 100mm | |
| Height Under Arm | 230mm | |
| Series | 1595 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 230mm | ||
Jaw Depth 100mm | ||
Height Under Arm 230mm | ||
Series 1595 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Beta Tools 200mm Screw Clamp
Beta Tools professional quality screw clamps feature a full metal body with a robust and reliable construction to ensure you can trust it on the job. With a maximum clamping size of 230mm and a throat depth of 100mm, this screw clamp also features swivel faces to make clamping your work as easy as possible.
Features
• 230mm maximum clamping length
• 100mm throat depth
• Solid construction
• Metal body
• Swivel faces
